CY8CKIT-141
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 900 руб.
Добавить в корзину 1 шт.
на сумму 4 900 руб.
Описание
BLUETOOTH® Low Energy Modules & Development Tools
Infineon Technologies BLUETOOTH® Low Energy (BLE) Modules and Dev Tools are a portfolio of PSoC 4 BLE, PRoC BLE, and EZ-BLE modules. The PSoC 4 BLE and PRoC BLE are single-mode solutions with full-featured BLUETOOTH® 4.2 qualifications.
Infineon Technologies BLUETOOTH® Low Energy (BLE) Modules and Dev Tools are a portfolio of PSoC 4 BLE, PRoC BLE, and EZ-BLE modules. The PSoC 4 BLE and PRoC BLE are single-mode solutions with full-featured BLUETOOTH® 4.2 qualifications.
Технические параметры
Antenna Connector Type: | SMA |
Brand: | Infineon Technologies |
Description/Function: | PSoC 4 SMA module |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CY8CKIT-042-BLE |
Interface Type: | UART |
Manufacturer: | Infineon |
Operating Supply Voltage: | 1.9 V to 5 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 4 BLE |
Classification | Evaluation Board |
Device Core | ARM Cortex M0 |
Kit Name | PSOC 4 BLE SMA MODULE |
Processor Family Name | PSoC |
Technology | Development Kit |
Техническая документация
Datasheet
pdf, 1799 КБ
Datasheet CY8CKIT-141
pdf, 1841 КБ