CYPD3176-24LQXQT, USB интерфейс, USB Type-C и PD Контроллер, USB 3.0, 2.7 В, 5.5 В, QFN, 24 вывод(-ов)
см. техническую документацию
Описание
CYPD3176-24LQXQT is an EZ-PD™ BCR-PLUS CYPD3176 series Infineon's highly-integrated pre-programmed USB Type-C sink port controller and part of the EZ-PD™ barrel connector replacement (BCR) family. It has the ability to support ports with or without USB data capability. It mainly targets electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices. EZ-PD™ BCR-PLUS complies with the latest USB Type-C and USB Power Delivery (PD) standards and enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no additional firmware development. Potential applications are smart speaker, consumer devices, body and care, cameras, portable devices, IoT devices, drones and robots.
• USB Type-C and USB-PD support
• Supports USB PD3.0 version 2.0 spec including programmable power supply mode
• Support for legacy charging or Type-C 5V operation when connected to USB Type-A ports
• System-level fault protection, VBUS to CC short protection
• On-chip overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP)
• 24-pin QFN package, supports extended industrial temperature range (-40°C to +105°C)
• Integrated VBUS load switch gate drivers with in-rush current control
• Integrated VBUS load switch gate drivers with in-rush current control, 3.0V to 24.5V operation
• System-level ESD protection: on CC, VBUS
• IN
• DIS, DC
• OUT
• DIS, D+, D-, HPI
• SDA and HPI
• SCL pins
• ± 8KV contact discharge and ±15-kV air gap discharge based on IEC61000-4-2 level 4C
Технические параметры
Версия USB | USB 3 |
Количество Выводов | 24вывод(-ов) |
Количество Портов | 1 ???? |
Максимальная Рабочая Температура | 105 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Скорость Передачи Данных | 1Мбит/с |
Стиль Корпуса Интерфейса | QFN |
Тип USB Микросхемы | USB Type-C и PD Контроллер |
Вес, г | 3.82 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем