CYSC03.0050, Grey 3core CY control cab

PartNumber: CYSC03.0050
Ном. номер: 8079452868
Производитель: Belden
CYSC03.0050, Grey 3core CY control cab
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 140 × = 11 140
или
купить в 1 клик
Цена указана за упаковку из 50
от 10 уп. — 9 940 руб.
от 25 уп. — 9 157.20 руб.

Описание

Control Cable CY Type

A continental style flexible power control cable, commonly known as 'CY' type. The fine stranding of the cores combined with the tinned copper braid produces a cable with the characteristics of a flexible mains cable but with the screening properties of a screened signal cable. This makes the cable ideal for applications such as automated and robotic equipment where screening is required and the equipment may be subjected to vibration or movement.
Conductors: Annealed copper.
Sheath: PVC.
Braid: Tinned annealed copper.
Outer sheath: Grey PVC.

Core colours:

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

CSA0.75mm 2 1mm 2 1.5mm 2 2.5mm 2
Conductor size 24 / 0.2 32 / 0.2 30 / 0.25 50 / 0.25
Current rating (A) 6 10 16 20
Overall dia. (max.)
3-core 7.2 7.6 8.2 10.1
4-core 7.8 8.2 9.5 11.1
5-core - - 10.3 12.4
7-core - - 11.1 -
Voltage ratings:
between conductor and earth300V
between conductors500V
Current ratings:
For further details consult IEE Regulations 17th Edition
Temperature ratings:
Flexing -5°C → +70°C. stable -20°C → + 70°C


(4-core only) In accordance with 2004 European Harmonised colours for installation cable.

Тип CY

Кабели и провода / Силовые/Промышленные кабели / Кабель CY /
3 Core Screened CY Control Cable, 1 mm² CSA, PVC Sheath , 7.45mm OD 50m, 17

Технические параметры

материал проводника
Bare Copper
сопротивление проводника
19.5 Ω/km
стренги жил
32/0.2 mm
номинальный ток
10 A
материал изоляции
PVC
длина
50m
максимальная рабочая температура
+70°C
минимальный радиус изгиба
10 x D
Minimum Operating Temperature
-5°C
число жил
3
тип экрана
Tinned Copper Braid
цвет брони
Grey
номинальное напряжение
300/500 V
American Wire Gauge
17
Cable Shape
Multicore
Cross Sectional Area
1 mm²
Earth Cable
Yes
Outer Diameter
7.45mm
Screened/Unscreened
Screened
материал оболочки
PVC
Number of Strands
32
Size of Strands
0.2 mm

Дополнительная информация

CY 3 Core Data Sheet