D-Y7PL, PNP solid state switch fo

PartNumber: D-Y7PL
Ном. номер: 8105558700
Производитель: SMC
D-Y7PL, PNP solid state switch fo
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 100 × = 6 100
или
купить в 1 клик
от 5 шт. — 5 160 руб.
от 10 шт. — 4 698 руб.

Описание

Sensors
A range of sensors enabling position detection of RS air grippers. The autoswitch is mounted within the mounting groove on the side of the grippers.

TypeLoad voltageLoad currentPower sourceInternal voltage dropStock no
3 wire solid state NPN28Vdc max.Max.150mA5-28Vdc0·8V max. 182-5888
3 wire solid state PNP28Vdc max.Max.100mA5-28Vdc0·8V max. 182-5894
2 wire solid state 28Vdc max.5-150mA-3V max. 182-5917


If an autoswitch is used with a gripper, the through holes cannot be used for mounting the gripper.
Sensors include an LED to indicate operation.

Finger Type

Gripping pliers

Range of double-acting pneumatic pliers.
Integrated speed control.
Three sides of the body provide threaded mounting holes for extensive mounting options.
The model selected must have a gripping force 10 to 20 times greater than the weight of the component being lifted.

Технические параметры

тип
Solid State
Manufacturer Series
MGP, MLGP
Fly Lead Length
3m

Дополнительная информация

Datasheet D-Y7PL
Pneumatic Grippers and Auto Switches D-Y7PL