D11890, Steel comp spring,34.5Lx6

PartNumber: D11890
Ном. номер: 8081496459
Производитель: Springmasters
D11890, Steel comp spring,34.5Lx6
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
240 × = 2 400
Количество товаров должно быть кратно 10 шт.

Описание

Music Wire Compression Springs

Wire diameter ends up to 0.8mm are squared and unground
Wire diameter ends 1.00mm and over are squared and ground
Manufactured with a right hand helix

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).

Пружины: сжатие

Технические параметры

свободная длина
34.5mm
материал
Steel Alloy
наружный (внешний) диаметр
6mm
диаметр провода
1mm
Ends
Closed (Square)/Ground
Load at Minimum Working Length
43.74N
Minimum Working Length
24.6mm
Spring Rate
4.4N/mm

Дополнительная информация

Datasheet D11890