D12160, Steel comp spring,22Lx9.2

PartNumber: D12160
Ном. номер: 8076693664
Производитель: Springmasters
D12160, Steel comp spring,22Lx9.2
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
260 × = 2 600
Количество товаров должно быть кратно 10 шт.

Описание

Music Wire Compression Springs

Wire diameter ends up to 0.8mm are squared and unground
Wire diameter ends 1.00mm and over are squared and ground
Manufactured with a right hand helix

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).

Пружины: сжатие

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Пружины сжатия /
RS Steel Alloy Compression Spring, 22mm x 9.25mm, 8.92N/mm

Технические параметры

свободная длина
22mm
материал
Steel Alloy
наружный (внешний) диаметр
9.25mm
диаметр провода
1.25mm
Ends
Closed (Square)/Ground
Load at Minimum Working Length
104.93N
Minimum Working Length
10.5mm
Spring Rate
8.92N/mm

Дополнительная информация

Datasheet