D12260, Steel comp spring,41.5Lx1

PartNumber: D12260
Ном. номер: 8117515973
Производитель: Springmasters
D12260, Steel comp spring,41.5Lx1
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 1 900
Количество товаров должно быть кратно 10 шт.

Описание

Music Wire Compression Springs

Wire diameter ends up to 0.8mm are squared and unground
Wire diameter ends 1.00mm and over are squared and ground
Manufactured with a right hand helix

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).

Пружины: сжатие

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Пружины сжатия /
RS Steel Alloy Compression Spring, 41.5mm x 13.75mm, 2.31N/mm

Технические параметры

свободная длина
41.5mm
материал
Steel Alloy
наружный (внешний) диаметр
13.75mm
диаметр провода
1.25mm
Ends
Closed (Square)/Ground
Load at Minimum Working Length
69.04N
Minimum Working Length
11.6mm
Spring Rate
2.31N/mm

Дополнительная информация

Compression Springs Dimensions & Data