D21290, S/steel comp spring,44.5L

PartNumber: D21290
Ном. номер: 8040964699
Производитель: Springmasters
D21290, S/steel comp spring,44.5L
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 1 600
Количество товаров должно быть кратно 10 шт.

Описание

Stainless Steel Compression Springs

Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).

Пружины: сжатие

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Пружины сжатия /
RS Stainless Steel Compression Spring, 44.5mm x 5.5mm, 0.23N/mm

Технические параметры

свободная длина
44.5mm
материал
Stainless steel
наружный (внешний) диаметр
5.5mm
диаметр провода
0.5mm
Ends
Closed (Square)/Unground
Load at Minimum Working Length
6.7N
Minimum Working Length
15.1mm
Spring Rate
0.23N/mm

Дополнительная информация

Fasteners Selection Guide