D21430, S/steel comp spring,20Lx4

PartNumber: D21430
Ном. номер: 8104898837
Производитель: Springmasters
D21430, S/steel comp spring,20Lx4
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
140 × = 1 400
Количество товаров должно быть кратно 10 шт.

Описание

Stainless Steel Compression Springs

Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).

Пружины: сжатие

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Пружины сжатия /
RS Stainless Steel Compression Spring, 20mm x 4.63mm, 1.67N/mm

Технические параметры

свободная длина
20mm
материал
Stainless steel
наружный (внешний) диаметр
4.63mm
диаметр провода
0.63mm
Ends
Closed (Square)/Unground
Load at Minimum Working Length
14.3N
Minimum Working Length
11.3mm
Spring Rate
1.67N/mm

Дополнительная информация

Fasteners Selection Guide