D25P13A4GV00LF, R/A PCB MOUNT PLUG 25W

PartNumber: D25P13A4GV00LF
Ном. номер: 8058971051
Производитель: FCI Connectors
D25P13A4GV00LF, R/A PCB MOUNT PLUG 25W
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
570 × = 570

Описание

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ShellTinned steel, with indents on the male
Insulation Thermoplastic, self-extinguishing UL 94-V0
Contact terminationSolder
Current rating 5A max. per contact
Rated voltage 300V
Contacts Size 20 (Ø 1mm)
Contact resistance ≤10 mΩ
Temperature range -55°C to +125°C
PCB thickness 1.6mm
Conforming toHE 5, DIN 41652 and MIL C 24308


Разъемы типа D - FCI

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
FCI Delta D Series 2.76mm Pitch 25 Way Right Angle Through Hole Mount PCB D-sub Connector, Plug

Технические параметры

покрытие контактов
Gold over Nickel
номинальный ток
5A
глубина
20.35mm
размеры
53.03 x 13.48 x 20.35mm
род
Male
материал корпуса
PBT
длина
53.03mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
25
Шаг
2.76mm
последовательный
Delta D
номинальное напряжение
300 V ac
ширина
13.48mm
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

Header Delta D Right Angled Plug Data Sheet