D37P24A4PL00LF, DELTA D 37 WAY MALE M3

PartNumber: D37P24A4PL00LF
Ном. номер: 8017812540
Производитель: FCI Connectors
D37P24A4PL00LF, DELTA D 37 WAY MALE M3
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
330 × = 330
от 25 шт. — 170 руб.
от 75 шт. — 139.87 руб.

Описание

Delta D Series (FCI)_5091556_Normal Module Delta-D Series Straight/M3 Connectors

Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Разъемы типа D - FCI

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
FCI Delta D Series 2.76mm Pitch 37 Way Straight Through Hole Mount PCB D-sub Connector, Plug, with M3 Inserts

Технические параметры

покрытие контактов
Gold over Nickel
глубина
12.55mm
размеры
69.32 x 11.7 x 12.55mm
род
Male
длина
69.32mm
тип монтажа
Through Hole
число контактов
37
Шаг
2.76mm
последовательный
Delta D
ширина
11.7mm
Body Orientation
Straight
Mounting Hardware
M3 Inserts

Дополнительная информация

Customer Drawing