D45ZK15-DB15S-K, D-Sub socket and angled h

PartNumber: D45ZK15-DB15S-K
Ном. номер: 8019838607
Производитель: McKee Hagborg Connectors
D45ZK15-DB15S-K, D-Sub socket and angled h
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
650 × = 650
от 25 шт. — 350 руб.
от 75 шт. — 294.53 руб.

Описание

D-Sub Connector Kits with Angled Metal Hoods
These Kits of MH Connectors D-Sub MHD45ZK Series have 45° angled Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHD45ZK Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock numbers available:
765-9517 Plug kit 9 way stamped contacts
765-9511 Socket kit 9 way stamped contacts
765-9527 Plug kit 15 way stamped contacts
765-9536 Socket kit 15 way stamped contacts
765-9542 Plug kit 25 way stamped contacts
765-9545 Socket kit 25 way stamped contacts
765-9520 Plug kit 9 way machined contacts
765-9523 Socket kit 9 way machined contacts
765-9539 Plug kit 15 way machined contacts
765-9533 Socket kit 15 way machined contacts
765-9549 Plug kit 25 way machined contacts
765-9558 Socket kit 25 way machined contacts

The Kits comprise of:

2 Backshell halves
2 4-40 Thumbscrews (except the 9 way which only has one on the none cable entry side)
2 Housing screws
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable
1 Set of compression inserts for 11, 12.5, 14 and 15 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Комплекты /
D-Sub socket and angled hood kit 15way

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
материал корпуса
Steel
содержание комплекта
Contact Insert, D-sub Socket Connector, Hood, UNC 4-40 Thumb Screws
тип комплекта
D-Sub Socket Connector Kit
число контактов
15
Body Orientation
Straight

Дополнительная информация

D-Sub socket and angled hood kit Drawing