DA102JC

DA102JC
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 7-9 недель
390 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.380 руб.
от 25 шт.373 руб.
Добавить в корзину 7 шт. на сумму 2 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8013010504

Описание

DA100J Audio Digital Transmission Transformers

Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission are compatible with leading chipsets. They are compliant with AES/EBU standards for a digital audio interface. These surface mount transformers are capable of operating over the audio data rate frequency range and provide isolation from 50 to 60Hz noise. This feature makes it ideal for use in industrial networking applications, particularly to isolate signals from noise in Power Line Communication (PLC) modems. The DA100J Series from Murata Power Solutions was designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment and video games. They are also suitable for other applications requiring high-performance digital audio transmission.

Технические параметры

Application: Digital Data Transmission
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Range: 50 Hz to 60 Hz
Inductance: 1.9 mH to 4 mH
Isolation Voltage: 2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Package / Case: SMD-6
Packaging: Tube
Primary Impedance: 110 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Audio
Series: DA100J
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 0.93

Техническая документация

Datasheet
pdf, 118 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.