DA15P064TXLF, DSUB PLUG WIRE SOLDER - 1

PartNumber: DA15P064TXLF
Ном. номер: 8015862269
Производитель: FCI Connectors
DA15P064TXLF, DSUB PLUG WIRE SOLDER - 1
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
270 × = 270
от 25 шт. — 130 руб.

Описание

D Series (FCI)_5067785_Normal Module Connectors for Soldering to Wires

These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.

Casing: tinned steel
Insulator: Thermoplastic UL 94-V0
Contact Ø: 1 mm
Operating temperature: –55 °C → +105 °C
Current rating: 5 A per contact
Contact resistance: ≤10 mΩ
Insulation resistance: ≥5000MΩ
Withstand voltage: 1000 V rms.
Mechanical service life: 200 operations


For crimp contacts (for Sub-D connectors, for example 673-4897), see 673-7856 for example.
For dust caps, see 673-4967 for example, Hoods, see 740-1270 and for fixing screws, see 673-4945 for example.

Разъемы типа D - FCI

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
FCI Straight Panel Mount Solder D-sub Connector, Plug, 15 Way, 1000 V ac, 5A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Male
материал корпуса
Steel
длина
38.76mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
15
Шаг
2.74mm
номинальное напряжение
1000 Vac
ширина
12.17mm
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Product Specification
Customer Drawing