DA15S1, 15 way standard solder D

PartNumber: DA15S1
Ном. номер: 8111896661
Производитель: Cinch Connectors
DA15S1, 15 way standard solder D
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
790 × = 790
от 25 шт. — 550 руб.
от 75 шт. — 473.60 руб.

Описание

Solder Bucket

Passivated zinc plated steel body

Panel Mounting

For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690 )

(*Standard mounting dimensions)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finish (standard)Zinc plate – yellow colour passivation
Insulator materialGlass filled polyester
Insulator ratingUL 94 V-0
Contact materialCopper alloy
Contact plating0.7μm gold
Current rating5A
Voltage rating750Vdc or ac peak
Contact resistance (max.)5mΩ
Insulation resistance (min)5 x 10 3 MΩ
Temperature range-55°C to +125°C
Environmental classification55/125/21 (21 day)
Mating cycles500


Dimensions (mm)
Harness through mounting
No. of ways915253750
A25.033.347.063.561.12
B21.9 (19.8*)29.6 (28.2*)43.4 (41.9*)59.8 (58.4*)57.5 (55.7*)
C12.9 (11.3*)12.9 (11.3*)12.9 (11.3*)12.9 (11.3*)15.7 (13.9*)
(*Standard mounting dimensions)


'Harness through' dimensions permit the connector and wiring assembly (i.e. 'D' connectors terminated with Speed-bloc™ ribbon cable, 'IDC' types or other version) to be passed through the panel aperture.



'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
RS Straight Panel Mount Solder D-sub Connector, Socket, 15 Way, 750 V ac/dc, 5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
5A
род
Female
материал корпуса
Steel
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
15
номинальное напряжение
750 V ac/dc
Body Orientation
Straight