DA7004, Magnetic pickup tool,2.2k

PartNumber: DA7004
Ном. номер: 8093475829
Производитель: Apo Tool International
DA7004, Magnetic pickup tool,2.2k
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 330 × = 1 330

Описание

Magnetic Pick Up Tool

Telescopic from 125mm to 635mm
Head diameter 11.8mm
Magnetic lifting capacity 2.2kg
Stainless steel construction, with pocket clip

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Телескопический

Инструмент / Инструмент для установки и извлечения деталей / Инструменты для захвата /
2.2kg Magnetic Extendable Pick Up Tool, 635 mm Stainless Steel

Технические параметры

материал
Stainless steel
полная длина
635 mm
тип
Magnetic
Lift Capacity
2.2kg
Extendable
Yes

Дополнительная информация

Datasheet