DA7050, Claw pick up tool,600mm L

PartNumber: DA7050
Ном. номер: 8095572000
Производитель: Apo Tool International
DA7050, Claw pick up tool,600mm L
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 360 × = 2 360

Описание

Claw Pick Up Tool

Flexible spring shaft allows tool to reach the most awkward of places
Pressing plunger extends fingers and releasing closes them to retrieve item
Shaft diameter 6mm
Claw opening 25mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Гибкие

Инструмент / Инструмент для установки и извлечения деталей / Инструменты для захвата /
Claw Pick Up Tool, 595 mm Chrome Vanadium Steel

Технические параметры

материал
Chrome Vanadium Steel
полная длина
595 mm
тип
Claw

Дополнительная информация

Datasheet