DA9-SMJ8-K, 8 way RJ45 to 9 way D skt

PartNumber: DA9-SMJ8-K
Ном. номер: 8003638138
Производитель: McKee Hagborg Connectors
DA9-SMJ8-K, 8 way RJ45 to 9 way D skt
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
630 × = 630
от 10 шт. — 280 руб.
от 50 шт. — 197.40 руб.

Описание

Modular Data Adaptors
Modular jack adaptors with integral RJ11 and RJ45 sockets and moulded black covers. Colour coded leads with male and female crimped contacts for loading into 9 or 25-way D connector plugs and sockets. Assembled 'D' connectors snap fit into adaptor covers to provide a neat interface assembly. Finger operated jack screws are included.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Assembled sizes (mm) for RJ11 and RJ45 versions
L.W.D.
9 way503315
25 way405515


Адаптеры разъемов

Разъемы / Сетевые и телекоммуникационные разъемы / RJ переходники, ответвители и удлинители /
8 way RJ45 to 9 way D skt data adaptor

Технические параметры

глубина
49.5mm
Тип интерфейса
9 Way D-sub Female, RJ45
длина
15mm
число портов
1
Тип экрана
Unshielded
тип
Adapter
ширина
33mm

Дополнительная информация

Pin Configuration