DAC088S085CIMT

Фото 1/3 DAC088S085CIMT
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8002950947
Бренд: Texas Instruments

Описание

Электроэлемент
Описание TSSOP 16/A°/8-Bit Micro Power OCTAL Digital-to-Analog Converter with Rail-t

Технические параметры

Architecture String DAC
Base Part Number DAC088S085
Data Interface SPI, DSP
Differential Output No
INL/DNL (LSB) В±0.12, +0.03/-0.02
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Bits 8
Number of D/A Converters 8
Operating Temperature -40В°C ~ 125В°C
Output Type Voltage-Buffered
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Packaging Tape & Reel(TR)
Part Status Active
Reference Type External
Series -
Settling Time 4.5Вµs
Supplier Device Package 16-TSSOP
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.03 LSB
Factory Pack Quantity: Factory Pack Quantity: 184
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1%FSR
INL - Integral Nonlinearity: +/-0.12 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Output Type: Voltage Buffered
Package / Case: TSSOP-16
Packaging: Tube
Power Consumption: 1.95 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 8 bit
Sampling Rate: 220 kS/s
Series: DAC088S085
Settling Time: 4.5 ns
Subcategory: Data Converter ICs
Digital Interface Type Serial(SPI/QSPI/Microwire)
Full Scale Error -0.75%FSR
Integral Nonlinearity Error ±0.5LSB
Maximum Operating Temperature 125 °C
Maximum Settling Time 4.5µs
Minimum Operating Temperature -40 °C
Number of DAC Channels 8
Output Polarity Unipolar
Package Type TSSOP
Pin Count 16
Power Supply Type Single
Resolution 8 bit
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1019 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем