DAC7554IDGS, ЦАП, 12 бит, 1 Мвыборок/с, Последовательный, 2.7В до 5.5В, SOP, 10 вывод(-ов)

PartNumber: DAC7554IDGS
Ном. номер: 8051090381
Производитель: Texas Instruments
DAC7554IDGS, ЦАП, 12 бит, 1 Мвыборок/с ...
Доступно на заказ 176 шт. Отгрузка со склада в Москве 2-4 недели.
1 340 × = 1 340
от 10 шт. — 930 руб.
от 100 шт. — 756 руб.


The DAC7554IDGS is a quad-channel 12-bit voltage-output Digital-to-analog Converter (DAC) with exceptional linearity and monotonicity. Its proprietary architecture also minimizes undesired transients such as code-to-code glitch and channel-to-channel crosstalk. The low-power DAC7554 operates from a single 2.7 to 5.5V supply. The DAC7554 output amplifiers can drive a 2kR, 200pF load rail-to-rail with 5µs settling time, the output range is set using an external voltage reference. The 3-wire serial interface operates at clock rates up to 50MHz and is compatible with standard SPI, QSPI, MICROWIRE and DSP interface standards. The outputs of DAC may be updated simultaneously or sequentially. The part incorporates a power-on-reset circuit to ensure that the DAC outputs power up to 0V and remain there until a valid write cycle to the device takes place. The part contains a power-down feature that reduces the current consumption of the device to under 1µA.

• Rail-to-rail voltage output
• Settling time - 5µs maximum
• Ultralow glitch energy - 0.1nVs
• Per-channel power down - 1µA maximum
• Power-on reset to zero scale
• SPI-compatible serial interface - up to 50MHz
• Simultaneous or sequential update
• Green product and no Sb/Br

Полупроводники - Микросхемы\Преобразование Сигналов и Данных
Код: 1470410

Технические параметры

Разрешение (бит)
Частота Выборки
Тип Входного Канала
Диапазон Напряжения Питания
2.7В до 5.5В
Стиль Корпуса АЦП / ЦАП
Количество Выводов
Интерфейс Данных
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный