DAC7624U

DAC7624U
Изображения служат только для ознакомления,
см. техническую документацию
3 430 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт. на сумму 61 740 руб.
Номенклатурный номер: 8029902871
Бренд: Texas Instruments

Технические параметры

Analog Supply Voltage: +/-5 V/5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 20
Features: Reset to Mid-Scale
Gain Error: 0.2%FSR
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: Parallel
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 5 V
Output Type: Voltage Buffered
Package / Case: SOIC-28
Packaging: Tube
Pd - Power Dissipation: 15 mW
Power Consumption: 15 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 12 bit
Sampling Rate: 100 kS/s
Series: DAC7624
Settling Time: 10 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision

Техническая документация

Чертеж
pdf, 57 КБ