DAC8564IAPW, ЦАП, 4 канала, 16 бит, 200 Квыборок/с, Последовательный, 2.7В до 5.5В, TSSOP, 16 вывод(-ов)

PartNumber: DAC8564IAPW
Ном. номер: 8004184656
Производитель: Texas Instruments
DAC8564IAPW, ЦАП, 4 канала, 16 бит ...
Доступно на заказ 64 шт. Отгрузка со склада в Москве 2-4 недели.
1 790 × = 1 790
от 10 шт. — 1 170 руб.


The DAC8564IAPW is a low-power voltage-output 4-channel 16-bit Digital-to-analog Converter (DAC) includes a 2.5V, 2ppm/°C internal reference, giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFH/VREFOUT pin. The device is monotonic, provides very good linearity and minimizes undesired code-to-code transient voltages. The DAC8564 uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI, QSPI, MICROWIRE and digital signal processor (DSP) interfaces. The DAC8564 incorporates a power-on-reset circuit that ensures the DAC output powers up at zero-scale and remains there until a valid code is written to the device. The device contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to 1.3µA at 5V. Power consumption is 2.9mW at 3V, reducing to 1.5µW in power-down mode.

• Relative accuracy - 4LSB
• Glitch energy - 0.15nV-s
• Power-on reset to 0
• Settling time - 10µs to ±0.003%FSR
• Low-power serial interface with Schmitt-triggered inputs - up to 50MHz
• On-chip output buffer amplifier with rail-to-rail operation
• Green product and no Sb/Br

Полупроводники - Микросхемы\Преобразование Сигналов и Данных
Код: 1754808

Технические параметры

Разрешение (бит)
Частота Выборки
Тип Входного Канала
Диапазон Напряжения Питания
2.7В до 5.5В
Стиль Корпуса АЦП / ЦАП
Количество Выводов
Интерфейс Данных
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный