DAP-1360/B, D-Link Wireless Access Po

PartNumber: DAP-1360/B
Ном. номер: 8070448161
Производитель: D-Link
DAP-1360/B, D-Link Wireless Access Po
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 660 × = 6 660
или
купить в 1 клик

Описание

DAP-1360 Wireless N Open Source Access Point/Router
The D-Link DAP-1360 Wireless N Range Extender can provide your wired network with wireless connectivity, or upgrade your existing wireless network and extend its coverage. Enjoy surfing the web, checking e-mail, and chatting with family and friends online, at faster speeds and from previously out-of-reach locations.

Power Input: 12Vdc/0.5 A external power adapter
Wireless N connectivity
Wireless 802.11g/b backward compatibility
Wireless speeds of up to 300 Mbps
Access Point
Wireless Client
Bridge
Bridge with AP
Repeater
WISP Client Router
WISP Repeater (Range Extender)
Security
WPA2/WPA wireless encryption
Wi-Fi Protected Setup (WPS)
Easy to Use
Built-in setup wizard
UK Plug

UK Plug

Модуль беспроводной связи D-Link D-Link Wireless

Технические параметры

глубина
109mm
размеры
144 x 109 x 30mm
высота
30mm
модель (макет)
DAP-1360
скорость
10/100Mbit/s
вес
229g
ширина
144mm
Number of LAN Ports
1
Security Protocols
64/128-bit WEP, MAC, SSID, TKIP/AES, WPA2-PSK, WPA-PSK, WPS
Wireless Technology
802.11b, 802.11g, 802.11n, 802.3, 802.3u
Supported Frequency Bands
2.4 → 2.4835 GHz

Дополнительная информация

DAP-1360 Wireless N Range Extender Data Sheet DAP-1360/B