DASF-15P-K87, 15 way IDC D plug,0.05in

PartNumber: DASF-15P-K87
Ном. номер: 8037510622
Производитель: ITT Cannon
DASF-15P-K87, 15 way IDC D plug,0.05in
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 010 × = 1 010

Описание

Sub-Miniature D-Type IDC Connectors
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly.

No cable stripping, soldering or expensive tooling is required
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69

D Type IDC Connectors & Accessories

IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / IDC D-sub разъемы /
ITT Cannon Speedy D Series 1.27mm Pitch 15 Way IDC D-Sub Ribbon Cable Connector, Plug, Steel Shell

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
1.5A
глубина
12.9mm
размеры
39.1 x 16.2 x 12.9mm
род
Male
материал корпуса
Steel
длина
39.1mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
15
Шаг
1.27mm
последовательный
Speedy D
номинальное напряжение
780 V ac
ширина
16.2mm
Body Orientation
Right Angle

Дополнительная информация

IDC contacts