DB-25S1A1N, 25 way r/a PCB mount D so

PartNumber: DB-25S1A1N
Ном. номер: 8019826256
Производитель: Cinch Connectors
DB-25S1A1N, 25 way r/a PCB mount D so
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 300 × = 1 300



Machined contacts
90° mounting zinc passivated types with plastic feet for additional support

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finish (standard)Zinc plate – yellow colour passivation
Insulator materialGlass filled polyester
Insulator ratingUL 94 V-0
Contact materialCopper alloy
Contact plating0.7μm gold
Current rating5A
Voltage rating750Vdc or ac peak
Contact resistance (max.)5mΩ
Insulation resistance (min)5 x 10 3 MΩ
Temperature range-55°C to +125°C
Environmental classification55/125/21 (21 day)
Mating cycles500

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
RS 25 Way Right Angle Through Hole Mount PCB D-sub Connector, Socket

Технические параметры

материал контактов
Copper Alloy
номинальный ток
материал корпуса
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Through Hole
число контактов
номинальное напряжение
750 V ac/dc
Body Orientation
Right Angle