DB0417, Automatic retractable bla

PartNumber: DB0417
Ном. номер: 8046023096
Производитель: Alltrade
DB0417, Automatic retractable bla
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 410 × = 2 410

Описание

Automatic Retracting Blade Safety Knife
Aluminium-bodied safety knife with automatic blade retraction. When cutting, the blade remains outside the body, but when pressure is relaxed the spring loaded blade retracts into the handle. Supplied with one blade.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Trimming Knives

Инструмент / Ножи, ножницы и мульти-инструмент / Ножи-кромкообрезчики и безопасные ножи /
RS Retractable Automatic Trimming Knife with Standard Blade

Технические параметры

тип лезвия
Standard
число поставляемых лезвий
1
выдвигающийся
Yes
Knife Type
Automatic

Дополнительная информация

Datasheet