DB2906, Putty knife,4 1/2in lengt

PartNumber: DB2906
Ном. номер: 8020546746
Производитель: Alltrade
DB2906, Putty knife,4 1/2in lengt
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 580 × = 1 580

Описание

Putty Knife

Spring temper carbon steel blade machined ground and polished
Hardwood handle
Blade has clipped point
Ideal for glazing
Blade size 115mm (4 in)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Скребки и шпатели

Инструмент / Ножи, ножницы и мульти-инструмент / Шпатели /
Hardwood 115 mm Putty Knife with Polished Blade

Технические параметры

размер лезвия
115 mm
материал ручки
Hardwood
полированное лезвие
Yes

Дополнительная информация

Datasheet