DBE0125V2NBC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 шт., срок 7-9 недель
18 680 руб.
от 5 шт. —
17 440 руб.
от 10 шт. —
14 830 руб.
Добавить в корзину 1 шт.
на сумму 18 680 руб.
Альтернативные предложения1
Описание
DBE & DVE DC-DC Bus Converters
Murata Power Solutions DBE and DVE DC-DC Bus Converters are 300W fully regulated digitally controlled DC-DC converters packaged in an industry-standard eighth-brick package. These PMBus™-compliant converters meet the Advanced Bus Converter (ABC) digital standard. The DBE series supports the TNV standard for input voltage with 36V to 75V in a specified V IN range and provides payload power in distributed power architectures. The DVE series offers the same product characteristics but without the PMBus digital control features. Murata Power Solutions DBE and DVE DC-DC Bus Converters are designed for use in distributed power and intermediate bus applications.
Murata Power Solutions DBE and DVE DC-DC Bus Converters are 300W fully regulated digitally controlled DC-DC converters packaged in an industry-standard eighth-brick package. These PMBus™-compliant converters meet the Advanced Bus Converter (ABC) digital standard. The DBE series supports the TNV standard for input voltage with 36V to 75V in a specified V IN range and provides payload power in distributed power architectures. The DVE series offers the same product characteristics but without the PMBus digital control features. Murata Power Solutions DBE and DVE DC-DC Bus Converters are designed for use in distributed power and intermediate bus applications.
Технические параметры
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 36 V |
Input Voltage: | 36 V to 75 V |
Isolation Voltage: | 2.25 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 25 A |
Output Power: | 300 W |
Output Voltage-Channel 1: | 12 V |
Package / Case: | 1/8 Brick |
Packaging: | Tray |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DBE/DVE |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 3381 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары