DBL201G C1, Bridge rectifier 2Amp 50v

PartNumber: DBL201G C1
Ном. номер: 8050455655
Производитель: Taiwan Semiconductor
DBL201G C1, Bridge rectifier 2Amp 50v
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
34 × = 850
Количество товаров должно быть кратно 25 шт.
от 125 шт. — 22 руб.
от 500 шт. — 16.90 руб.

Описание

Bridge Rectifiers for PCB Mounting, DBL...G Series, Taiwan Semiconductor

Glass passivated junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Taiwan Semiconductor DBL201G C1, Bridge Rectifier, 2A 50V, 4-pin DBL

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
8.51 x 6.5 x 2.6mm
высота
2.6mm
длина
8.51mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
DBL
Peak Average Forward Current
2A
Peak Forward Voltage
1.15V
Peak Non-Repetitive Forward Surge Current
50A
Peak Reverse Current
0.01mA
Peak Reverse Repetitive Voltage
50V
Peak RMS Reverse Voltage
35V
Pin Count
4
ширина
6.5mm