DBL25PBTK1NS, 25 way r/a PCB D plug,US

PartNumber: DBL25PBTK1NS
Ном. номер: 8092740806
Производитель: Grand-Tek Technology
DBL25PBTK1NS, 25 way r/a PCB D plug,US
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 4-5 недель.
83 × = 830
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 59 руб.

Описание

90° PCB, Short American Footprint (8.10mm)

Board locks with integral earthing straps can reduce costs during PCB soldering
Tinned/dimpled shells for effective shielding
Sealed back prevents solder/flux ingress
4-40 UNC inserts are incorporated
Suitable locking screws stock no. 453-886

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finish (grounding)Tin plated
Insulator materialGlass filled polyester
Insulator ratingUL 94 V-0
Contact materialBrass/phos./bronze
Contact plating0.1μm gold
Current rating5A
Voltage rating350Vdc or ac peak
Contact resistance (max.)30mΩ
Insulation resistance (min)1 x 10 3 MΩ
Temperature range-55°C → +105°C
Mating cycles100


Value Added D Type Connectors Value-Added D Type Connectors

Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
RS 2.77mm Pitch 25 Way Right Angle Through Hole Mount PCB D-sub Connector, Plug, with 4-40 UNC, Threaded Insert

Технические параметры

материал контактов
Brass
покрытие контактов
Gold
номинальный ток
5A
глубина
12.5mm
размеры
53.04 x 18.4 x 12.5mm
род
Male
материал корпуса
PET
длина
53.04mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
25
Шаг
2.77mm
номинальное напряжение
350 V ac/dc
ширина
18.4mm
Body Orientation
Right Angle
Mounting Hardware
4-40 UNC, Threaded Insert

Дополнительная информация

Datasheet