DBM-25S, 25 way D*M solder socket

PartNumber: DBM-25S
Ном. номер: 8111787066
Производитель: ITT Cannon
DBM-25S, 25 way D*M solder socket
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 910 × = 2 910
от 20 шт. — 2 230 руб.
от 40 шт. — 1 966 руб.

Описание

D*M Connectors D*M Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

Dimensions (mm)
9-way15-way25-way37-way
Dim. A25.033.347.063.5
Dim. B19.8 (21.3*)28.2 (29.6*)41.9 (43.4*)58.4 (59.8*)
Dim. C11.3 (12.9*)11.3 (12.9*)11.3 (12.9*)11.3 (12.9*)
(*Harness-through mounting dimensions)


Shell materialsteel yel. chromate over zinc
Insulator flammability ratingUL94V0
Contactscopper alloy, gold plating
Current rating5A
Dielectric with stand voltage1000V a.c.
Contact resistance (max)7mΩ
Insulation resistance (min)5000MΩ
Temp. range-55°C to +125°C
Mating cycles (min)500


ITT D Type Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

ITT D* U
(crimp contacts)
BodySteel
Surface, body (standard)Yellow Chromate over Zinc
InsulatorThermo Plastic
Insulation UL94V0
ContactsCopper Alloy
Contact Plating: Gold
Switch Current5A
Working Voltage400V= or ∼ peak-peak
Contact Resistance (max)8mΩ
Insulation Resistance (min)5000mΩ
Temperature Range-55°C to 125°C
Environmental Classification-
No. of joints (min)500


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
ITT Cannon D*M Series Straight Panel Mount Solder D-sub Connector, Socket, 25 Way, 7.5A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
7.5A
глубина
16.85mm
размеры
66.93 x 12.55 x 16.85mm
род
Female
материал корпуса
Steel
длина
66.93mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
25
Шаг
2.8mm
последовательный
D*M
ширина
12.55mm
Body Orientation
Straight

Дополнительная информация

Datasheet
D*M Series Connector Data