DBM16, Wedge anchor,steel,M16

PartNumber: DBM16
Ном. номер: 8018090388
Производитель: Jaton
DBM16, Wedge anchor,steel,M16
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 780 × = 1 780
Цена указана за упаковку из 10

Описание

Drop-in Anchors & Setting Punch
A deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm 2

Anchors available in A4 stainless steel or zinc plated and passivated steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Selection Guide
Thread dia.Anchor/hole size (mm)Anchor length (mm)Min. hole depth (mm)Internal thread length (Zn pl steel) mmInternal thread length (Stainless steel) mm
M6825251011
M81030301413
M101240401515
M121550502019
M162060602225


Correct setting punch must be used when installing anchors

Стеновые анкеры -клинья и Single-part types

Технические параметры

диаметр крепежного отверстия
16mm
длина
65mm
материал
Steel
размер резьбы
M16
тип
Drop in Anchor