DC100-SS, S/steel coupling dust cap

PartNumber: DC100-SS
Ном. номер: 8051982355
Производитель: Sealtite Products
DC100-SS, S/steel coupling dust cap
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
2 020 × = 2 020

Описание

Dust Plug & Cap Dust plug & Cap

Female coupler dust cap & male adaptor dust plug

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кулачки и кулачковые муфты - нержавеющая сталь Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.

Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C

Водопровод и трубопровод / Фитинги для труб и аксессуары / Пылезащитные колпачки для технологических фитингов /
S/steel coupling dust cap,1in

Технические параметры

размеры
1in
материал
Stainless steel
Dust Cap Type
Coupler