DC1789A, Demonstration Board, LTM2884CY#PBF, Isolated USB Transceiver, Isolated Power
см. техническую документацию
Описание
DC1789A is a LTM2884 isolated USB transceiver with isolated power demonstration board. Demonstration circuit 1789A is an isolated USB transceiver with isolated power featuring the LTM®2884. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the µModule® isolator. The demo circuit operates from a supply on VCC and/or VBUS. The part generates an isolated output voltage on VCC2 and communicates all necessary signalling across the isolation barrier through LTC's isolator µModule technology.
• Operating supply range (isolated power input) 4.4V to 16.5V at TA = 25°C
• Operating supply range (USB Bus power input) 4.4V to 16.5V at TA = 25°C
• Low speed data rate is 1.5MBps
• Full speed data rate is 12Mbps
• Common mode transient immunity is 30KV/µs
Технические параметры
Номер Ядра Чипа | LTM2884CY#PBF |
Подтип Приложения | USB Приемопередатчик |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTM2884CY#PBF |
Для использования вместе с | LTM2884 |
Категория продукта | Средства разработки интерфейсов |
Описание/функция | Demonstration circuit for an isolated USB transcei |
Подкатегория | Development Tools |
Продукт | Demonstration Boards |
Рабочее напряжение питания | 5 V, 12 V |
Размер фабричной упаковки | 1 |
Серия | LTM2884 |
Средство предназначено для оценки | LTM2884 |
Тип | USB Transceiver |
Тип интерфейса | USB |
Тип продукта | Interface Development Tools |
Торговая марка | Analog Devices |
Base Product Number | LTM2884 -> |
ECCN | EAR99 |
Embedded | No |
Function | Digital Isolator |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | LTM2884 |
Video File | ADI Sponsors InnovateFPGA Design ContestPower ВµMo |