DC2086A, Powered Programming Adapter Board for Digital Power System

Фото 1/2 DC2086A, Powered Programming Adapter Board for Digital Power System
Изображения служат только для ознакомления,
см. техническую документацию
51 140 руб.
Добавить в корзину 1 шт. на сумму 51 140 руб.
Номенклатурный номер: 8010605294
Артикул: DC2086A
Бренд: Analog Devices

Описание

DC1613A, DC2026A, DC590B - Programming Adapter

Технические параметры

Accessory Type Programming Adapter
ECCN EAR99
For Use With/Related Products DC1613A, DC2026A, DC590B
HTSUS 8471.80.1000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Video File LTM468 - Ultrathin Dual 10A or Single 20A ОјModule
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DC1613A, DC2026A, DC590B
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 4.5 V to 18 V
Packaging: Bulk
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Adapters
Series: LTM4675
Subcategory: Embedded Solutions

Техническая документация