DC37P064HTXLF, 37W D PLG SHIELD TERM

PartNumber: DC37P064HTXLF
Ном. номер: 8044753267
Производитель: FCI Connectors
DC37P064HTXLF, 37W D PLG SHIELD TERM
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
360 × = 360
от 25 шт. — 180 руб.

Описание

Ground Termination style

Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations

Panel Mounting

For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690 )

(*Standard mounting dimensions)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Harness through mounting
No. of ways915253750
A25.033.347.063.561.12
B21.9 (19.8*)29.6 (28.2*)43.4 (41.9*)59.8 (58.4*)57.5 (55.7*)
C12.9 (11.3*)12.9 (11.3*)12.9 (11.3*)12.9 (11.3*)15.7 (13.9*)
(*Standard mounting dimensions)


Shell materialSteel
Shell finish (grounding)Tin plated
Insulator materialGlass filled polyester
Insulator rating-
Contact materialCopper alloy
Contact plating0.1μm gold
Current rating5A
Voltage rating500Vac rms
Contact resistance (max.)15mΩ
Insulation resistance (min)10 6 MΩ
Temperature range-55°C to +125°C


'Harness through' dimensions permit the connector and wiring assembly (i.e. 'D' connectors terminated with Speed-bloc™ ribbon cable, 'IDC' types or other version) to be passed through the panel aperture.

Value Added D Type Connectors Value-Added D Type Connectors

Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
FCI Straight Panel Mount Solder D-sub Connector, Plug, 37 Way, 1000 V ac, 5A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Male
материал корпуса
Steel
длина
68.94mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
37
Шаг
2.76mm
номинальное напряжение
1000 V ac
ширина
12.17mm
Body Orientation
Straight

Дополнительная информация

37way ground termination D plug/Socket Data Sheet