DC804A-B, Демонстрационная плата для устройства PoE LTC4267 3Вт, 3.3В, Class 2

PartNumber: DC804A-B
Ном. номер: 8000798941
Производитель: Linear Technology
DC804A-B, Демонстрационная плата для ...
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
5 270 × = 5 270
или
купить в 1 клик

Описание

DC804A-B demonstration board is a power over Ethernet power device interface with integrated switching regulator featuring the LTC4267. It provides a complete IEEE 802.3af power device interface and isolated 3.3V power supply solution for use in Power over Ethernet applications. The LTC4267 integrates the 25kohm signature resistor, classification current source, thermal overload protection, signature disable and power good signal along with an undervoltage lockout optimized for use with the IEEE required diode bridge. The precision dual level input current limit allows the LTC4267 to charge large load capacitors and interface with legacy PoE systems. The LTC4267 combines the above features with a current mode switching controller designed for driving a 6V rated N-channel MOSFET. It features programmable slope compensation, softstart, and constant frequency operation, minimizing electrical noise even with light loads. DC804A-B is designed to produce 3.3V power for a class 2 PD.

• Complete power interface port for IEEE 802.3af powered device
• Precision dual level inrush current limit
• Integrated current mode switching regulator
• Thermal overload protection
• Power good signal
• Integrated error amplifier and voltage reference

Полупроводники - Инструменты\Комплекты Разработчика Управления Питанием\Комплекты Разработчика Управления Питанием - Power Over Ethernet
Код: 2312652

Технические параметры

Производитель Чипа
Linear Technology
Номер Ядра Чипа
LTC4267
Тип Приложения Набора
Управление Питанием
Подтип Приложения
Power Over Ethernet (POE)
Содержимое Комплекта
Eval Board LTC4267
Особенности
IEEE 802.3af Power Device, POE with Integrated Switching Regulator Drive 6V MOSFET