Добавить к сравнению Сравнить ()

DC9000B, EVAL KIT, STARTER CHIP ANT, SMARTMESH IP

PartNumber: DC9000B
Ном. номер: 8070708204
Производитель: Linear Technology
DC9000B, EVAL KIT, STARTER CHIP ANT, SMARTMESH IP
Доступно на заказ 5 шт. Отгрузка со склада в Москве 2-3 недели.
Бесплатная доставка по всей России
58 000 × = 58 000
или
купить в 1 клик

Описание

The DC9000B is a SmartMesh IP™ Starter Kit provides all the tools for evaluating SmartMesh® network performance with respect to your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device integration and application software development. The board includes five motes or nodes, to enable you to quickly deploy a multi-hop mesh network in the RF environment specific to your application. The StarGazer evaluation software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9003A-B evaluation/development mote modules feature easy-to-probe signal pins. In addition, the starter kit provides access to both manager and mote software application programming interfaces (APIs) over USB to enable application software development. The board operates in the 2.4 to 2.4835GHz international license-free frequency band.

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств РЧ / ПЧ

Технические параметры

Производитель Чипа
Linear Technology
Номер Ядра Чипа
LTC5800-IPM
Подтип Приложения
2.4ГГц Беспроводная Связь
Тип Приложения Набора
РЧ / ПЧ

Дополнительная информация

Datasheet DC9000B