DCDM-15PCBRP, 15 way r/a PCB micro D pl

PartNumber: DCDM-15PCBRP
Ном. номер: 8034821113
Производитель: Cinch Connectors
DCDM-15PCBRP, 15 way r/a PCB micro D pl
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 380 × = 16 380
купить в 1 клик


RS Micro D-Microminiature Right Angle PCB Mount Terminal Block Connectors RS 1.27mm D-Microminiature Right Angle PCB Mount Terminal Block Connectors
RS D-Microminiature right angle PCB mount terminal block plug and socket connectors with a 1.27mm pitch and narrow profile which meet requirements of MIL-C-83513. These 1.27mm Microminiature D Connectors have gold plated copper alloy pin contacts made from a precision miniature spring cable with a welded tip, the expanded cable provides seven spring members around the pin to esnure secure mating with the socket wall. These pin contacts are in recessed cavities and are protected from moisture and isolated from each other and the metal shell by a silcone elastomer interfacial seal. The shell of these D-Microminiature right angle PCB mount block and socket terminal block connectors is made from aluminium alloy with a yellow chromate over cadmium plating with a UL94V-0 glass filled polyester insulator. Mating is via two jackposts.
Typical applications for these 1.27 mm D-Microminiature terminal block connectors include miniaturized airborne electronics and data processing equipment where shorter signal paths are needed.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


Meets requirements of MIL-C-83513

Микро-миниатюрный D, шаг 0.05 дюйма Micro-Miniature 'D' 0.05in Pitch

Designed for high integrity connections in industrial, commercial and military applications
Compatible with BS9523 F0013/F0002 and MIL83513 for plastic and metal shells respectively
Gold plated copper alloy contacts with crimped wire terminations
Twisted stranded wire pin contacts on 0·05in. centres engage with tube socket contacts for a consistent wiping action & good electrical properties
Resistant to shock and vibration. Connectors terminated with 450mm of 26awg pre-stripped PTFE wire
Unterminated/PCB mounting metal shell types
3A contact rating

Current3A max. (per individual contact at 85°C)
1·8A (through all contacts simultaneously at 85°C)
Voltage (wkg.) 250Vdc
200Vac r.m.s.
Voltage proof 1000Vdc or ac peak
Contact resistance 8mΩ max.
Insulation resistance 5000MΩ
Operating temperature range -45°C to +125°C

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
RS 2.54mm Pitch 15 Way Right Angle Through Hole Mount Micro-D PCB Connector, Plug

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
номинальный ток
материал корпуса
Aluminium Alloy
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Through Hole
число контактов
Body Orientation
Right Angle

Дополнительная информация