DCDM-37SS, 37way metal unterminated

PartNumber: DCDM-37SS
Ном. номер: 8020847249
Производитель: Cinch Connectors
DCDM-37SS, 37way metal unterminated
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
8 230 × = 8 230
или
купить в 1 клик

Описание

Metal Shells, Unterminated - Micro D Metal Shells, Unterminated

High density connectors with lightweight durable EMI shielded shells, tested to MIL-STD-1344
Twist pin solder cup contacts on 0·05in. centres

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions
type ABCDEF
9-way plug19·948·4810·1614·357·826·8
9-way socket19·9410·1610·1614·357·826·8
15-way plug23·7512·2913·9718·167·826·8
15-way socket23·7513·9713·9718·167·826·8
25-way plug30·118·6420·3224·517·826·8
25-way socket30·120·3220·3224·517·826·8
37-way plug37·7226·2627·9432·137·826·8
37-way socket37·7227·9427·9432·137·826·8
51-way plug36·4524·9926·6730·868·917·8
51-way socket36·4526·6726·6730·868·917·8
Not all types may be available


Микро-миниатюрный D, шаг 0.05 дюйма Micro-Miniature 'D' 0.05in Pitch

Designed for high integrity connections in industrial, commercial and military applications
Compatible with BS9523 F0013/F0002 and MIL83513 for plastic and metal shells respectively
Gold plated copper alloy contacts with crimped wire terminations
Twisted stranded wire pin contacts on 0·05in. centres engage with tube socket contacts for a consistent wiping action & good electrical properties
Resistant to shock and vibration. Connectors terminated with 450mm of 26awg pre-stripped PTFE wire
Unterminated/PCB mounting metal shell types
3A contact rating

Current3A max. (per individual contact at 85°C)
1·8A (through all contacts simultaneously at 85°C)
Voltage (wkg.) 250Vdc
200Vac r.m.s.
Voltage proof 1000Vdc or ac peak
Contact resistance 8mΩ max.
Insulation resistance 5000MΩ
Operating temperature range -45°C to +125°C

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
RS Straight Panel Mount Micro-D Solder Connector, Socket, 37 Way, 3A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
3A
глубина
10.64mm
размеры
37.46 x 7.57 x 10.64mm
род
Female
материал корпуса
Aluminium
длина
37.46mm
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
37
ширина
7.57mm
Body Orientation
Straight

Дополнительная информация

Datasheet