DCDM-51PSBN-LF, Разъем Micro D Sub, Dura-Con, Серия Metal And Plastic Shell, Штекер, 51 контакт(-ов), Пайка

PartNumber: DCDM-51PSBN-LF
Ном. номер: 8045976088
Производитель: Cinch Connectors
DCDM-51PSBN-LF, Разъем Micro D Sub, Dura-Con ...
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
6 360 × = 6 360
или
купить в 1 клик

Описание

The Metal And Plastic Shell series 15-way Micro D Sub Connector with solder cup, metal and plastic shell plug, screw mount flange. It has silicone elastomer compression interfacial seal protects contacts from moisture and humidity and isolates contacts from each other and the metal shell. It is rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con an excellent choice for harsh environments such as airborne or space applications. The aluminium shell provides extra strength and EMI/RFI shielding capability. Plating options available.

• Meets requirements of MIL-C-83513 except where noted
• Both plug and socket available in 9, 15, 21, 25, 31, 37, 51 and 100 positions
• Available mounting styles are cable-to-cable, cable-to-panel mount and cable-to-board mount
• 3A Current rating (maximum)
• 8mR Contact resistance (maximum)
• UL94V-0 Flammability rating
• -55 to 135°C Operating temperature

Разъемы\Разъемы и Компоненты D Sub\Разъемы Micro D Sub
Код: 1282143

Технические параметры

Линия Продукции
Серия Metal And Plastic Shell
Тип Электрического Разъема
Штекер
Количество Контактов
51контакт(-ов)
Тип Оконцовки Контакта
Пайка

Дополнительная информация

Datasheet DCDM-51PSBN-LF