DCOR L 2P 275, Type 2 SPD TN corded

PartNumber: DCOR L 2P 275
Ном. номер: 8063118146
Производитель: DEHN
DCOR L 2P 275, Type 2 SPD TN corded
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 740 × = 6 740
или
купить в 1 клик

Описание

DEHNguard Modular Surge Arresters Type 2

DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules

Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions

Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Пассивные компоненты / Компоненты защиты от перенапряжения / Модули защиты от перенапряжения /
Dehn 275 V ac 20kA DCOR Type 2 Arrester, Flush Mount Mounting

Технические параметры

глубина
49mm
размеры
50 x 49 x 20.6mm
высота
20.6mm
длина
50mm
максимальная рабочая температура
+80°C
максимальный ток выброса
20kA
Максимально допустимое напряжение
275 V ac
Minimum Operating Temperature
-40°C
тип монтажа
Flush Mount
последовательный
DCOR
Suppressor Type
Type 2 Arrester

Дополнительная информация

Type 2 SPD TN corded Data Sheet