DCU YPV SCI 1000 1M, Type 2 1000V PV DC IP65 1

PartNumber: DCU YPV SCI 1000 1M
Ном. номер: 8096225891
Производитель: DEHN
DCU YPV SCI 1000 1M, Type 2 1000V PV DC IP65 1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 400 × = 19 400
или
купить в 1 клик

Описание

DEHNguard Modular Surge Arresters Type 2

DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules

Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions

Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Пассивные компоненты / Компоненты защиты от перенапряжения / Модули защиты от перенапряжения /
Dehn 1000 V 40kA DCU Type 2 Arrester, Screw Mount Mounting

Технические параметры

глубина
94mm
размеры
103 x 94 x 81mm
высота
81mm
шаг (размещение) выводов
20.5mm
длина
103mm
максимальная рабочая температура
+80°C
максимальный ток выброса
40kA
Максимально допустимое напряжение
1000 V
Minimum Operating Temperature
-35°C
тип монтажа
Screw mount
последовательный
DCU
Suppressor Type
Type 2 Arrester

Дополнительная информация

Type 2 1000V PV DC IP65 1MPP Data Sheet
Installation Instructions