DD-1020301--, Brass straight coupler,12

PartNumber: DD-1020301--
Ном. номер: 8061068258
Производитель: IBP
DD-1020301--, Brass straight coupler,12
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 1 480
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 600 руб.
от 20 шт. — 518.50 руб.

Описание

Straight Coupler Conex x Conex

Fittings - Brass Straights and End Stops Fittings - Brass Straights & End Stops

High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings

Key Characteristics
MediumTube SizeMax. Temp. (°C)max. working pressure (bar)
Potable water
Light mineral oils
8 & 10mm3070
9040
12025
12 to 28mm3020
9010
1207
LPG natural gases8 & 10mm304.5
12 to 28mm301
Compressed air8 to 28mm307
It should be noted that the maximum working pressures listed in the Key Characteristics table assume an adverse tensile load is not placed upon the joints.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
Conex-Banninger 12mm Straight Coupler Brass Compression Fitting

Технические параметры

тип крепления
Coupler
материал
Brass
Fitting Direction
Straight
Compression Connection Pipe Diameter
12mm

Дополнительная информация

WRAS 0105049