DD-50P, 50way machine cont straig

PartNumber: DD-50P
Ном. номер: 8048532092
Производитель: Cinch Connectors
DD-50P, 50way machine cont straig
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
890 × = 4 450
Количество товаров должно быть кратно 5 шт.

Описание

Straight Plug & Socket (Commercial) Straight Plug & Socket with Solder Bucket Termination
Meets the size requirements of MIL-C-24308

Machined copper alloy contacts
Solder bucket termination

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finishZinc plate,
Yellow colour passivated
Insulator materialGlass filled polyester
Insulator ratingUL 94 V-0
Contact materialCopper alloy
Contact plating0.2μm gold
Current rating5A
Voltage rating750Vac pk
Contact resistance (max.)5mΩ
Insulation resistance (min)10 6 MΩ
Temperature range-55°C to +125°C
Mating cycles250


High Performance Commercial D Type Connectors

Soldered connection connectors suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
RS Straight Panel Mount Solder D-sub Connector, Plug, 50 Way, 5A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Male
материал корпуса
Steel
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-65°C
тип монтажа
Panel Mount
число контактов
50
Body Orientation
Straight