DD-50P0L2, 50way straight PCB mount

PartNumber: DD-50P0L2
Ном. номер: 8062323419
Производитель: Cinch Connectors
DD-50P0L2, 50way straight PCB mount
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 4 350
Количество товаров должно быть кратно 5 шт.

Описание

Straight PCB Plug & Socket (Commercial) Straight PCB Plug & Socket
Meets the size requirements of MIL-C-24308

Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finishZinc plate,
Yellow colour passivated
Insulator materialGlass filled polyester
Insulator ratingUL 94 V-0
Contact materialCopper alloy
Contact plating0.2μm gold
Current rating5A
Voltage rating750Vac pk
Contact resistance (max.)5mΩ
Insulation resistance (min)10 6 MΩ
Temperature range-55°C to +125°C
Mating cycles250


The colour of the insulation may vary for stock no. 472-764 Performance of product remains the same. The current rating for the PCB variants is 5A

High Performance Commercial D Type Connectors

Soldered connection connectors suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
RS 50 Way Straight Through Hole Mount PCB D-sub Connector, Plug

Технические параметры

материал контактов
Copper Alloy
номинальный ток
5A
род
Male
материал корпуса
PET
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
50
номинальное напряжение
750 V ac/dc
Body Orientation
Straight

Дополнительная информация

Datasheet