DD12.8121.111, IEC connector w. filter

PartNumber: DD12.8121.111
Ном. номер: 8011241055
Производитель: Schurter
DD12.8121.111, IEC connector w. filter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 590 × = 2 590

Описание

DD12 Series

Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm

MTBF>2 Million hours
Capacitors2x100nF Between lines (Class X) 2x2.2nF Between lines (Class Y)
Leakage CurrentStandard <0.5mA @ 250V 60Hz, Medical <5μA @ 250V 60Hz
Temperature Range-25°C to 85°C
ConnectorsIEC320 input 6.3x0.8 Faston output


Fuse drawer must be ordered separately
For single pole see Part No. 498-2653 or Extended Range Part No. 2508443887
For double pole see Part No. 500-6211 or Extended Range Part No. 2508443900

VDE 40001522, UL E72928

Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male C14 IEC Filter Panel Mount,Quick Connect Terminals 6.3 x 0.8 mm,Rated At 8A,250 V ac

Технические параметры

род
Male
номинальный ток
8A
высота
31.5mm
номинальное напряжение
250 V ac
IEC Connector Type
C14
тип монтажа
Panel Mount
ширина
66mm
способ концевой заделки
Quick Connect Terminals 6.3 x 0.8 mm
глубина
60.9mm

Дополнительная информация

DD12 IEC Appliance Inlet C14 with Filter ...