DD22.6121.1111, Inlet,PCB mount, Filter

PartNumber: DD22.6121.1111
Ном. номер: 8081634534
Производитель: Schurter
DD22.6121.1111, Inlet,PCB mount, Filter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 530 × = 3 530

Описание

DD22 Series

PCB installation, screw attachment from back
Mains switch without illumination
Standard filter
5 x 20 mm fuse holder, please order separately (RS stock no.: 498-2669 or 498-2653)

Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Технические параметры

номинальный ток
6A
глубина
60.9mm
род
Male
высота
33mm
тип монтажа
Through Hole
способ концевой заделки
Solder
номинальное напряжение
250 V ac
ширина
66.3mm
IEC Connector Type
C14

Дополнительная информация

DD22 IEC Appliance Inlet C14 with Filter, Fuseholder 1- or 2-pole, Line Switch 2-pole, for PCB Mounting Data Sheet DD22.6121.1111