DDU-50P-K87-F0, 50 way D*U plug shell,5A

PartNumber: DDU-50P-K87-F0
Ном. номер: 8018642825
Производитель: ITT Cannon
DDU-50P-K87-F0, 50 way D*U plug shell,5A
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
760 × = 760
от 20 шт. — 530 руб.
от 40 шт. — 462.75 руб.

Описание

ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement., Socket shells accept socket contacts and plug shells accept pin contacts.

Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500

ShellSteel tin plated (dimpled)
Insulator flammability ratingUL94V0
ContactsCopper alloy,
gold plating
Current rating2A
Dielectric with stand voltage1000V a.c
Contact resistance (max)15mΩ
Insulation resistance (min)5000MΩ
Temp. range-55°C to +125°C
Expected mating cycles (min)500


The current rating is with respect to 20awg wire.

ITT D Type Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

ITT D* U
(crimp contacts)
BodySteel
Surface, body (standard)Yellow Chromate over Zinc
InsulatorThermo Plastic
Insulation UL94V0
ContactsCopper Alloy
Contact Plating: Gold
Switch Current5A
Working Voltage400V= or ∼ peak-peak
Contact Resistance (max)8mΩ
Insulation Resistance (min)5000mΩ
Temperature Range-55°C to 125°C
Environmental Classification-
No. of joints (min)500


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / Обжимные D-sub разъемы /
ITT Cannon D*U Series Straight Crimp D-Sub Connector Housing, Plug, 50 Way

Технические параметры

род
Male
материал корпуса
Steel
число контактов
50
последовательный
D*U
Body Orientation
Straight

Дополнительная информация

Crimp-Snap D