DEB 0560, Crimp Tool, End Splice, 0

PartNumber: DEB 0560
Ном. номер: 8089406387
Производитель: Pressmaster
DEB 0560, Crimp Tool, End Splice, 0
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 720 × = 12 720
или
купить в 1 клик

Описание

Hand Crimp Tools for End Splice Terminals
A range of hand crimp tools for crimping end splices / bootlace ferrules, brought to you under the trusted RS brand. These hand crimp tools have a compact design and ergonomic handles for operator convenience, and also feature a ratchet action to ensure a full crimp is achieved consistently with each use.

∙ Hand tool 683-1605 is for crimping end splices / bootlace ferrules with a wire size range of 0.5 to 6mm²
∙ Hand tool 683-1614 is for crimping end splices / bootlace ferrules with a wire size range of 10 to 25mm²
∙ Hand tool 683-1617 is for crimping end splices / bootlace ferrules with a wire size range of 35 to 50mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS, инструменты общего назначения

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
Crimp Tool, End Splice, 0.5-6mm

Технические параметры

тип соединителя
Bootlace Ferrule
полная длина
198mm
сечение провода
22 → 10 AWG
Maximum Wire Size
22AWG
Minimum Wire Size
10AWG

Дополнительная информация

DCC 0560 Data Sheet
Pressmaster Crimping Tool 43003717 Drawing